1.5 mH Unshielded Drum Core, Wirewound Inductor 230 mA 6.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82144F1155J000

DigiKey Part Number
B82144F1155J000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82144F1155J000
Description
FIXED IND 1.5MH 230MA 6.4 OHM TH
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 230 mA 6.4Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B82144F1155J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
60 @ 252kHz
Frequency - Self Resonant
1.9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16944£508.32
Manufacturers Standard Package
Unit Price without VAT:£0.16944
Unit Price with VAT:£0.20333