
B78416A2360A003 | |
|---|---|
DigiKey Part Number | 495-77442-2-ND - Tape & Reel (TR) 495-77442-1-ND - Cut Tape (CT) 495-77442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78416A2360A003 |
Description | EP6 SMD TRANSFORMER |
Customer Reference | |
Detailed Description | 3mH Pulse Transformer 1:1:8.42 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B78416A2360A003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transformer Type | - | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:8.42 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.14349 | £2,143.49 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |


