
B72724A8151V062 | |
|---|---|
DigiKey Part Number | 495-3429-2-ND - Tape & Reel (TR) 495-3429-1-ND - Cut Tape (CT) 495-3429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72724A8151V062 |
Description | VARISTOR 150V 1A 0612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 1 A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72724A8151V062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 120 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 180 V | |
Current - Surge | 1 A | |
Energy | 0.03J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0612 (1632 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.28960 | £7.24 |
| 100 | £0.25240 | £25.24 |
| 250 | £0.23468 | £58.67 |
| 500 | £0.22396 | £111.98 |
| 1,000 | £0.21516 | £215.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18308 | £549.24 |
| 6,000 | £0.17830 | £1,069.80 |
| 9,000 | £0.17591 | £1,583.19 |
| 15,000 | £0.17326 | £2,598.90 |
| 21,000 | £0.17171 | £3,605.91 |
| 30,000 | £0.17022 | £5,106.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

