B72540V0600K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 9,772
Unit Price: £0.94000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: £0.76000
Datasheet
100 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540V0600K062

DigiKey Part Number
495-76124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72540V0600K062
Description
VARISTOR 100V 800A 2220
Customer Reference
Detailed Description
100 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
800 A
Energy
6.8J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes