
B72530T0110K062 | |
|---|---|
DigiKey Part Number | 495-7473-2-ND - Tape & Reel (TR) 495-7473-1-ND - Cut Tape (CT) 495-7473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0110K062 |
Description | VARISTOR 18V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0110K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 400 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.33700 | £3.37 |
| 25 | £0.30200 | £7.55 |
| 100 | £0.26330 | £26.33 |
| 250 | £0.24492 | £61.23 |
| 500 | £0.23382 | £116.91 |
| 1,000 | £0.22468 | £224.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19126 | £573.78 |
| 6,000 | £0.18631 | £1,117.86 |
| 9,000 | £0.18383 | £1,654.47 |
| 15,000 | £0.18108 | £2,716.20 |
| 21,000 | £0.17948 | £3,769.08 |
| 30,000 | £0.17793 | £5,337.90 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

