24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520G1140S262

DigiKey Part Number
495-B72520G1140S262TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72520G1140S262
Description
VARISTOR 24.5V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520G1140S262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
20.825 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
28.175 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.16507£990.42
Unit Price without VAT:£0.16507
Unit Price with VAT:£0.19808