
B72520E1200K062 | |
|---|---|
DigiKey Part Number | 495-B72520E1200K062TR-ND - Tape & Reel (TR) 495-B72520E1200K062CT-ND - Cut Tape (CT) 495-B72520E1200K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E1200K062 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E1200K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30800 | £3.08 |
| 25 | £0.27560 | £6.89 |
| 100 | £0.23980 | £23.98 |
| 250 | £0.22280 | £55.70 |
| 500 | £0.21256 | £106.28 |
| 1,000 | £0.20412 | £204.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17360 | £520.80 |
| 6,000 | £0.16903 | £1,014.18 |
| 9,000 | £0.16674 | £1,500.66 |
| 15,000 | £0.16421 | £2,463.15 |
| 21,000 | £0.16272 | £3,417.12 |
| 30,000 | £0.16130 | £4,839.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

