
B72500E5170S270 | |
|---|---|
DigiKey Part Number | 495-4602-2-ND - Tape & Reel (TR) 495-4602-1-ND - Cut Tape (CT) 495-4602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E5170S270 |
Description | VARISTOR 32.5V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.38 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40.63 V | |
Current - Surge | 30 A | |
Energy | 0.075J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13320 | £3.33 |
| 100 | £0.11420 | £11.42 |
| 250 | £0.10516 | £26.29 |
| 500 | £0.09974 | £49.87 |
| 1,000 | £0.09527 | £95.27 |
| 2,500 | £0.09054 | £226.35 |
| 5,000 | £0.08811 | £440.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.07529 | £1,204.64 |
| 32,000 | £0.07378 | £2,360.96 |
| 48,000 | £0.07302 | £3,504.96 |
| 80,000 | £0.07218 | £5,774.40 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

