32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500E5170S260

DigiKey Part Number
495-4617-2-ND - Tape & Reel (TR)
495-4617-1-ND - Cut Tape (CT)
495-4617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E5170S260
Description
VARISTOR 32.5V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500E5170S260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.38 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40.63 V
Current - Surge
30 A
Energy
0.075J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.15000£1.50
25£0.13320£3.33
100£0.11420£11.42
250£0.10516£26.29
500£0.09974£49.87
1,000£0.09527£95.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07937£317.48
8,000£0.07713£617.04
12,000£0.07601£912.12
20,000£0.07477£1,495.40
28,000£0.07405£2,073.40
40,000£0.07335£2,934.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400