
B72220W2271K501 | |
|---|---|
DigiKey Part Number | 495-B72220W2271K501-ND |
Manufacturer | |
Manufacturer Product Number | B72220W2271K501 |
Description | VARISTOR 430V 10KA DISC 23MM 3LD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220W2271K501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.97577 | £731.83 |
| Unit Price without VAT: | £0.97577 |
|---|---|
| Unit Price with VAT: | £1.17092 |

