27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S1170K102

DigiKey Part Number
495-6467-ND
Manufacturer
Manufacturer Product Number
B72220S1170K102
Description
VARISTOR 27V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S1170K102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
20 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
2 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
15600 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.41400£14.14
25£1.29280£32.32
100£1.15990£115.99
250£1.09660£274.15
500£1.05838£529.19
1,000£1.02696£1,026.96
2,500£0.99377£2,484.43
5,000£0.97377£4,868.85
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000