
B72220S0271K151 | |
|---|---|
DigiKey Part Number | 495-5968-2-ND - Tape & Reel (TR) 495-5968-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0271K151 |
Description | VARISTOR 430V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 8 kA | |
Energy | 151J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51000 | £5.10 |
| 25 | £0.46000 | £11.50 |
| 100 | £0.40430 | £40.43 |
| 250 | £0.37776 | £94.44 |
| 500 | £0.36182 | £180.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31249 | £312.49 |
| 2,000 | £0.30279 | £605.58 |
| 3,000 | £0.29793 | £893.79 |
| 5,000 | £0.29254 | £1,462.70 |
| 7,000 | £0.28940 | £2,025.80 |
| 10,000 | £0.28638 | £2,863.80 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |


