
B72214T2381K105 | |
|---|---|
DigiKey Part Number | 495-7254-ND |
Manufacturer | |
Manufacturer Product Number | B72214T2381K105 |
Description | VARISTOR 620V 6KA 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B72214T2381K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.90100 | £9.01 |
| 25 | £0.81960 | £20.49 |
| 100 | £0.72970 | £72.97 |
| 250 | £0.68676 | £171.69 |
| 980 | £0.64015 | £627.35 |
| 1,960 | £0.62253 | £1,220.16 |
| 2,940 | £0.61370 | £1,804.28 |
| 5,880 | £0.60077 | £3,532.53 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

