
B72214S0381K691 | |
|---|---|
DigiKey Part Number | 495-B72214S0381K691CT-ND - Cut Tape (CT) 495-B72214S0381K691TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72214S0381K691 |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27100 | £2.71 |
| 25 | £0.24200 | £6.05 |
| 100 | £0.21020 | £21.02 |
| 250 | £0.19500 | £48.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.16654 | £83.27 |
| 1,000 | £0.15979 | £159.79 |
| 1,500 | £0.15640 | £234.60 |
| 2,500 | £0.15265 | £381.62 |
| 3,500 | £0.15046 | £526.61 |
| 5,000 | £0.14835 | £741.75 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

