56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0350K551

DigiKey Part Number
495-76436-2-ND - Tape & Reel (TR)
495-76436-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0350K551
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
1 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
4200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,938
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.31500£3.15
25£0.28200£7.05
100£0.24580£24.58
250£0.22836£57.09
500£0.21790£108.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.18371£275.56
3,000£0.17804£534.12
4,500£0.17520£788.40
7,500£0.17206£1,290.45
10,500£0.17022£1,787.31
15,000£0.16845£2,526.75
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000