
B72214S0350K151 | |
|---|---|
DigiKey Part Number | 495-B72214S0350K151TR-ND - Tape & Reel (TR) 495-B72214S0350K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0350K151 |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.31500 | £3.15 |
| 25 | £0.28200 | £7.05 |
| 100 | £0.24580 | £24.58 |
| 250 | £0.22836 | £57.09 |
| 500 | £0.21790 | £108.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.18371 | £275.56 |
| 3,000 | £0.17804 | £534.12 |
| 4,500 | £0.17520 | £788.40 |
| 7,500 | £0.17206 | £1,290.45 |
| 10,500 | £0.17022 | £1,787.31 |
| 15,000 | £0.16845 | £2,526.75 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

