
B72214Q0321K101 | |
|---|---|
DigiKey Part Number | 495-6472-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0321K101 |
Description | VARISTOR 510V 8KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 8 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.56400 | £5.64 |
| 25 | £0.50960 | £12.74 |
| 100 | £0.44960 | £44.96 |
| 250 | £0.42112 | £105.28 |
| 500 | £0.40392 | £201.96 |
| 1,000 | £0.38978 | £389.78 |
| 2,500 | £0.37484 | £937.10 |
| 5,000 | £0.36584 | £1,829.20 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |


