390 V 8 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214Q0251K101

DigiKey Part Number
495-76222-ND
Manufacturer
Manufacturer Product Number
B72214Q0251K101
Description
VARISTOR 390V 8KA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 8 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
EDA/CAD Models
B72214Q0251K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
8 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,638
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.56400£5.64
25£0.50960£12.74
100£0.44960£44.96
250£0.42112£105.28
500£0.40392£201.96
1,000£0.38978£389.78
2,500£0.37484£937.10
5,000£0.36584£1,829.20
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600