
B72214M0171K001 | |
|---|---|
DigiKey Part Number | 495-B72214M0171K001-ND |
Manufacturer | |
Manufacturer Product Number | B72214M0171K001 |
Description | VARISTOR 270V 10KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72214M0171K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | High Surge | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.25200 | £12.52 |
| 25 | £1.14360 | £28.59 |
| 135 | £1.00356 | £135.48 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

