Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S2271K502 | |
|---|---|
DigiKey Part Number | 495-B72210S2271K502-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2271K502 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14132 | £423.96 |
| Unit Price without VAT: | £0.14132 |
|---|---|
| Unit Price with VAT: | £0.16958 |



