
B72210S2271K341 | |
|---|---|
DigiKey Part Number | 495-76429-2-ND - Tape & Reel (TR) 495-76429-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2271K341 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.22680 | £5.67 |
| 100 | £0.19660 | £19.66 |
| 250 | £0.18224 | £45.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15560 | £77.80 |
| 1,000 | £0.14921 | £149.21 |
| 1,500 | £0.14601 | £219.02 |
| 2,500 | £0.14246 | £356.15 |
| 3,500 | £0.14040 | £491.40 |
| 5,000 | £0.13841 | £692.05 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

