
B72210S0621K351 | |
|---|---|
DigiKey Part Number | 495-77372-2-ND - Tape & Reel (TR) 495-77372-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0621K351 |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 2.5 kA | |
Energy | 68J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.40880 | £10.22 |
| 100 | £0.35880 | £35.88 |
| 250 | £0.33484 | £83.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28718 | £143.59 |
| 1,000 | £0.27653 | £276.53 |
| 1,500 | £0.27119 | £406.78 |
| 2,500 | £0.26528 | £663.20 |
| 3,500 | £0.26183 | £916.40 |
| 5,000 | £0.25851 | £1,292.55 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

