750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0461K551

DigiKey Part Number
495-6520-2-ND - Tape & Reel (TR)
495-6520-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0461K551
Description
VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
2.5 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29300£2.93
25£0.26240£6.56
100£0.22820£22.82
250£0.21188£52.97
500£0.20206£101.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17386£173.86
2,000£0.16789£335.78
3,000£0.16490£494.70
5,000£0.16159£807.95
7,000£0.15966£1,117.62
10,000£0.15780£1,578.00
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400