
B72210S0461K331 | |
|---|---|
DigiKey Part Number | 495-77370-2-ND - Tape & Reel (TR) 495-77370-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0461K331 |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 2.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.29300 | £2.93 |
| 25 | £0.26240 | £6.56 |
| 100 | £0.22820 | £22.82 |
| 250 | £0.21188 | £52.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18110 | £90.55 |
| 1,000 | £0.17386 | £173.86 |
| 1,500 | £0.17023 | £255.34 |
| 2,500 | £0.16620 | £415.50 |
| 3,500 | £0.16385 | £573.48 |
| 5,000 | £0.16159 | £807.95 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

