
B72210S0421K592 | |
|---|---|
DigiKey Part Number | 495-77580-1-ND - Cut Tape (CT) 495-77580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S0421K592 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.24760 | £6.19 |
| 100 | £0.21520 | £21.52 |
| 250 | £0.19988 | £49.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18110 | £90.55 |
| 1,000 | £0.17386 | £173.86 |
| 1,500 | £0.17023 | £255.34 |
| 2,500 | £0.16620 | £415.50 |
| 3,500 | £0.16385 | £573.48 |
| 5,000 | £0.16159 | £807.95 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

