
B72210S0110K551 | |
|---|---|
DigiKey Part Number | 495-77361-2-ND - Tape & Reel (TR) 495-77361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0110K551 |
Description | VARISTOR 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Current - Surge | 500 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.23160 | £5.79 |
| 100 | £0.20100 | £20.10 |
| 250 | £0.18636 | £46.59 |
| 500 | £0.17756 | £88.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.14937 | £224.06 |
| 3,000 | £0.14460 | £433.80 |
| 4,500 | £0.14220 | £639.90 |
| 7,500 | £0.13955 | £1,046.62 |
| 10,500 | £0.13800 | £1,449.00 |
| 15,000 | £0.13651 | £2,047.65 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

