240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0151K311

DigiKey Part Number
495-B72207S0151K311TR-ND - Tape & Reel (TR)
495-B72207S0151K311CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0151K311
Description
VARISTOR 240V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.2 kA
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.17400£1.74
25£0.15440£3.86
100£0.13280£13.28
250£0.12256£30.64
500£0.11638£58.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.09747£146.21
3,000£0.09412£282.36
4,500£0.09244£415.98
7,500£0.09058£679.35
10,500£0.08949£939.64
15,000£0.08844£1,326.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000