82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0500K211

DigiKey Part Number
495-6556-2-ND - Tape & Reel (TR)
495-6556-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0500K211
Description
VARISTOR 82V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.19200£1.92
25£0.17080£4.27
100£0.14740£14.74
250£0.13616£34.04
500£0.12942£64.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.10851£162.76
3,000£0.10484£314.52
4,500£0.10301£463.55
7,500£0.10097£757.27
10,500£0.09978£1,047.69
15,000£0.09864£1,479.60
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600