Parametric Equivalent
Parametric Equivalent

B72205S0400K111 | |
|---|---|
DigiKey Part Number | 495-6555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72205S0400K111 |
Description | VARISTOR 68V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 520 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.10301 | £463.55 |
| Unit Price without VAT: | £0.10301 |
|---|---|
| Unit Price with VAT: | £0.12361 |


