Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72205S0301K311 | |
|---|---|
DigiKey Part Number | 495-6553-2-ND - Tape & Reel (TR) 495-6553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0301K311 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 9.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.14640 | £3.66 |
| 100 | £0.12610 | £12.61 |
| 250 | £0.11632 | £29.08 |
| 500 | £0.11040 | £55.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09459 | £94.59 |
| 2,000 | £0.09099 | £181.98 |
| 3,000 | £0.08919 | £267.57 |
| 5,000 | £0.08720 | £436.00 |
| 7,000 | £0.08603 | £602.21 |
| 10,000 | £0.08491 | £849.10 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


