
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | - | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

