
B67410A0107X095 | |
|---|---|
DigiKey Part Number | 495-B67410A0107X095-ND |
Manufacturer | |
Manufacturer Product Number | B67410A0107X095 |
Description | QU155/110/23 N95 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core Planar E/I Type 6.102" (155.00mm) Length 4.331" (110.00mm) Width Diameter 0.906" (23.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67410A0107X095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | N95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Finish | Uncoated | |
Height | 0.906" (23.00mm) | |
Length | 6.102" (155.00mm) | |
Width | 4.331" (110.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £95.13500 | £380.54 |
| Unit Price without VAT: | £95.13500 |
|---|---|
| Unit Price with VAT: | £114.16200 |

