Direct

B66482P0000X197 | |
|---|---|
DigiKey Part Number | B66482P0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66482P0000X197 |
Description | FERRITE CORE I N97 1PC |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.083" (2.10mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 23 x 2 x 13 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.083" (2.10mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |


