
B66411G0000X187 | |
|---|---|
DigiKey Part Number | 495-75213-ND |
Manufacturer | |
Manufacturer Product Number | B66411G0000X187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.413" (10.50mm) Length 0.106" (2.70mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66411G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.205" (5.20mm) |
Part Status Active | Length 0.413" (10.50mm) |
Core Type EFD | Width 0.106" (2.70mm) |
Supplier Device Package EFD 10 x 5 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.60900 | £6.09 |
| 25 | £0.52360 | £13.09 |
| 50 | £0.46440 | £23.22 |
| 100 | £0.40970 | £40.97 |
| 250 | £0.34332 | £85.83 |
| 500 | £0.29712 | £148.56 |
| 4,500 | £0.26444 | £1,189.98 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |


