
B66385G0000X187 | |
|---|---|
DigiKey Part Number | B66385G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66385G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.209" (56.10mm) Length 0.740" (18.80mm) Width Diameter 0.929" (23.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66385G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 56 x 24 x 19 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.929" (23.60mm) | |
Length | 2.209" (56.10mm) | |
Width | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | £2.71123 | £1,171.25 |
| Unit Price without VAT: | £2.71123 |
|---|---|
| Unit Price with VAT: | £3.25348 |

