
B66363G0000X192 | |
|---|---|
DigiKey Part Number | B66363G0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66363G0000X192 |
Description | FERRITE CORE ETD N92 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ETD Type 1.531" (38.90mm) Length 0.504" (12.80mm) Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66363G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.74 | |
Effective Length (le) mm | 92.2 | |
Effective Area (Ae) mm² | 125.0 | |
Minimum Core Cross Section (Amin) mm² | 123.0 | |
Effective Magnetic Volume (Ve) mm³ | 11500.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | 1.531" (38.90mm) | |
Width | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.32304 | £1,058.43 |
| Unit Price without VAT: | £1.32304 |
|---|---|
| Unit Price with VAT: | £1.58765 |

