
B66319G0180X127 | |
|---|---|
DigiKey Part Number | B66319G0180X127-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0180X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0180X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | £0.39742 | £1,351.23 |
| Unit Price without VAT: | £0.39742 |
|---|---|
| Unit Price with VAT: | £0.47690 |

