
B66314G0000X127 | |
|---|---|
DigiKey Part Number | B66314G0000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66314G0000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 0.831" (21.10mm) Length 0.197" (5.00mm) Width Diameter 0.343" (8.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66314G0000X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 21 x 9 x 5 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.343" (8.70mm) | |
Length | 0.831" (21.10mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,140 | £0.17866 | £1,275.63 |
| Unit Price without VAT: | £0.17866 |
|---|---|
| Unit Price with VAT: | £0.21439 |

