
B66305U0100K165 | |
|---|---|
DigiKey Part Number | B66305U0100K165-ND |
Manufacturer | |
Manufacturer Product Number | B66305U0100K165 |
Description | FERRITE CORE E T65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated T65 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305U0100K165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 13 x 7 x 4 | |
Material | T65 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 5200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.39 | |
Effective Length (le) mm | 29.6 | |
Effective Area (Ae) mm² | 12.4 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 367.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.496" (12.60mm) | |
Width | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,350 | £0.14734 | £1,524.97 |
| Unit Price without VAT: | £0.14734 |
|---|---|
| Unit Price with VAT: | £0.17681 |

