
B66029G0000X188 | |
|---|---|
DigiKey Part Number | 495-B66029G0000X188-ND |
Manufacturer | |
Manufacturer Product Number | B66029G0000X188 |
Description | E140/68/40-N88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N88 Ferrite Core E Type 5.512" (140.00mm) Length 1.575" (40.00mm) Width Diameter 2.677" (68.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 140 x 68 x 40 | |
Material | N88 | |
Diameter | - | |
Inductance Factor (Al) | 10.7 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1700.0 | |
Initial Permeability (µi) | 1600 | |
Core Factor (ΣI/A) mm⁻¹ | 0.2 | |
Effective Length (le) mm | 315.0 | |
Effective Area (Ae) mm² | 1585.0 | |
Minimum Core Cross Section (Amin) mm² | 1560.0 | |
Effective Magnetic Volume (Ve) mm³ | 500045.0 | |
Finish | Uncoated | |
Height | 2.677" (68.00mm) | |
Length | 5.512" (140.00mm) | |
Width | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.45000 | £36.45 |
| 10 | £24.02000 | £240.20 |
| Unit Price without VAT: | £36.45000 |
|---|---|
| Unit Price with VAT: | £43.74000 |

