
B65943A0000X022 | |
|---|---|
DigiKey Part Number | 495-5355-ND |
Manufacturer | |
Manufacturer Product Number | B65943A0000X022 |
Description | FERRITE CORE PS N22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core PS Type Length Width 1.850" (47.00mm) Diameter 0.587" (14.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65943A0000X022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | PS 47 x 14.9 | |
Material | N22 | |
Diameter | 1.850" (47.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.587" (14.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.13000 | £10.13 |
| 10 | £6.73600 | £67.36 |
| 25 | £5.60160 | £140.04 |
| 50 | £5.23980 | £261.99 |
| Unit Price without VAT: | £10.13000 |
|---|---|
| Unit Price with VAT: | £12.15600 |

