
B65875A0000R095 | |
|---|---|
DigiKey Part Number | 495-77403-ND |
Manufacturer | |
Manufacturer Product Number | B65875A0000R095 |
Description | FERRITE CORE PQ 3.3UH N95 2PCS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875A0000R095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 20 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 3.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1860.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.718 | |
Effective Length (le) mm | 45.2 | |
Effective Area (Ae) mm² | 62.9 | |
Minimum Core Cross Section (Amin) mm² | 54.4 | |
Effective Magnetic Volume (Ve) mm³ | 2843.0 | |
Finish | Uncoated | |
Height | 0.398" (10.10mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 10 | £2.50800 | £25.08 |
| 25 | £2.12120 | £53.03 |
| 50 | £1.85240 | £92.62 |
| 240 | £1.59171 | £382.01 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

