Uncoated T38 Ferrite Core EP Type 0.965" (24.50mm) Length 0.602" (15.30mm) Width Diameter 0.425" (10.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65847A0000Y038

DigiKey Part Number
B65847A0000Y038-ND
Manufacturer
Manufacturer Product Number
B65847A0000Y038
Description
FERRITE CORE EP 18.7UH T38 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core EP Type 0.965" (24.50mm) Length 0.602" (15.30mm) Width Diameter 0.425" (10.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65847A0000Y038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
7630.0
Manufacturer
TDK
Initial Permeability (µi)
2300
Series
Core Factor (ΣI/A) mm⁻¹
0.51
Packaging
Box
Effective Length (le) mm
40.0
Part Status
Active
Effective Area (Ae) mm²
78.0
Core Type
EP
Minimum Core Cross Section (Amin) mm²
60.0
Supplier Device Package
EP 20
Effective Magnetic Volume (Ve) mm³
3120.0
Material
T38
Finish
Uncoated
Inductance Factor (Al)
18.7 µH
Height
0.425" (10.80mm)
Tolerance
-30%, +40%
Length
0.965" (24.50mm)
Gap
Ungapped
Width
0.602" (15.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.86000£5.86
10£3.95300£39.53
25£3.31920£82.98
50£2.87860£143.93
200£2.75130£550.26
Manufacturers Standard Package
Unit Price without VAT:£5.86000
Unit Price with VAT:£7.03200