
B65811J0315A087 | |
|---|---|
DigiKey Part Number | B65811J0315A087-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0315A087 |
Description | FERRITE CORE RM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0315A087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.01004 | £808.03 |
| Unit Price without VAT: | £1.01004 |
|---|---|
| Unit Price with VAT: | £1.21205 |

