Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
B65807N0160G048
B65807N0160G048

B65807N0160G048

DigiKey Part Number
495-5233-ND
Manufacturer
Manufacturer Product Number
B65807N0160G048
Description
FERRITE CORE RM N48 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 6
Material
N48
Diameter
-
Tolerance
-
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
0.86
Effective Length (le) mm
26.9
Effective Area (Ae) mm²
31.3
Effective Magnetic Volume (Ve) mm³
840.0
Finish
Uncoated
Height
0.246" (6.25mm)
Length
0.701" (17.90mm)
Width
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.80000£2.80
10£1.92100£19.21
25£1.63000£40.75
50£1.42840£71.42
100£1.24090£124.09
250£1.15740£289.35
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000