
B65735J0000R087 | |
|---|---|
DigiKey Part Number | B65735J0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65735J0000R087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length 0.795" (20.20mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.39 | |
Effective Length (le) mm | 46.4 | |
Effective Area (Ae) mm² | 119.0 | |
Minimum Core Cross Section (Amin) mm² | 99.4 | |
Effective Magnetic Volume (Ve) mm³ | 5534.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Width | 0.795" (20.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | £5.38638 | £3,447.28 |
| Unit Price without VAT: | £5.38638 |
|---|---|
| Unit Price with VAT: | £6.46366 |

