
B65716L0000R065 | |
|---|---|
DigiKey Part Number | B65716L0000R065-ND |
Manufacturer | |
Manufacturer Product Number | B65716L0000R065 |
Description | FERRITE CORE TT 11.8UH T65 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T65 Ferrite Core TT Type Length Width 0.917" (23.30mm) Diameter 0.220" (5.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | TT | |
Supplier Device Package | TT 23 x 11 | |
Material | T65 | |
Diameter | 0.917" (23.30mm) | |
Inductance Factor (Al) | 11.8 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 3880.0 | |
Initial Permeability (µi) | 5200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 68.8 | |
Minimum Core Cross Section (Amin) mm² | 62.8 | |
Effective Magnetic Volume (Ve) mm³ | 2144.0 | |
Finish | Uncoated | |
Height | 0.220" (5.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £3.35415 | £1,341.66 |
| Unit Price without VAT: | £3.35415 |
|---|---|
| Unit Price with VAT: | £4.02498 |

