Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65661D0000Y038

DigiKey Part Number
B65661D0000Y038-ND
Manufacturer
Manufacturer Product Number
B65661D0000Y038
Description
FERRITE CORE P 16UH T38 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65661D0000Y038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 22 x 13
Material
T38
Diameter
0.866" (22.00mm)
Inductance Factor (Al)
16 µH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
5820.0
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
0.5
Effective Length (le) mm
31.6
Effective Area (Ae) mm²
63.0
Effective Magnetic Volume (Ve) mm³
1990.0
Finish
Uncoated
Height
0.268" (6.80mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.21000£4.21
10£2.86300£28.63
25£2.41640£60.41
50£2.10600£105.30
100£1.86460£186.46
Unit Price without VAT:£4.21000
Unit Price with VAT:£5.05200