
B65651T0040A001 | |
|---|---|
DigiKey Part Number | B65651T0040A001-ND |
Manufacturer | |
Manufacturer Product Number | B65651T0040A001 |
Description | FERRITE CORE P 40NH K1 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 18 x 11 | |
Material | K1 | |
Diameter | 0.724" (18.40mm) | |
Inductance Factor (Al) | 40 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 19.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 25.9 | |
Effective Area (Ae) mm² | 43.0 | |
Effective Magnetic Volume (Ve) mm³ | 1114.0 | |
Finish | Uncoated | |
Height | 0.209" (5.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £3.82607 | £5,739.11 |
| Unit Price without VAT: | £3.82607 |
|---|---|
| Unit Price with VAT: | £4.59128 |

