
B65651D0000Y038 | |
|---|---|
DigiKey Part Number | B65651D0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65651D0000Y038 |
Description | FERRITE CORE T38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651D0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 18 x 11 | |
Material | T38 | |
Diameter | 0.724" (18.40mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 25.9 | |
Effective Area (Ae) mm² | 43.0 | |
Effective Magnetic Volume (Ve) mm³ | 1114.0 | |
Finish | Uncoated | |
Height | 0.209" (5.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.64781 | £2,471.72 |
| Unit Price without VAT: | £1.64781 |
|---|---|
| Unit Price with VAT: | £1.97737 |







